Part Details for MP541-1CC by Amphenol CIT
Overview of MP541-1CC by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP541-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.5000 / $196.1500 | Buy Now |
DISTI #
MP541-1CC
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$76.5000 | Buy Now |
Part Details for MP541-1CC
MP541-1CC CAD Models
MP541-1CC Part Data Attributes
|
MP541-1CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
MP541-1CC
Amphenol CIT
RF Connector Adapter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 23 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.2 |