Part Details for MP528-M by Panduit Corp
Overview of MP528-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for MP528-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4000
|
Newark | 28 Awg, Category 5E, Utp Modular Plug, 1 |Panduit MP528-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$953.6000 / $1,094.4000 | Buy Now |
DISTI #
MP528-M-ND
|
DigiKey | 28 AWG, CATEGORY 5E, UTP MODULAR Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0666 | Buy Now |
DISTI #
MP528-M
|
Avnet Americas | 28 AWG, CATEGORY 5E, UTP MODULAR PLUG, 1 - Bag (Alt: MP528-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.0200 | Buy Now |
DISTI #
644-MP528-M
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 28 AWG Category 5e UTP Modular Plug 1 RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
71791436
|
RS | 8-position, 8-wire modular plug, use with 28 AWG Category 5e, UTP Copper Cable | Panduit MP528-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
DISTI #
PANMP528-M
|
Heilind Electronics | 28 AWG, CATEGORY 5E, UTP, MODULAR PLUG, | Americas - 0 in Stock |
|
$0.9846 / $1.0159 | Buy Now |
|
Onlinecomponents.com | Conn Modular Plug PL 8 POS Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 0 |
|
$1.0200 / $1.1900 | Buy Now |
DISTI #
000000000003662991
|
Sager | Modular Connectors / Ethernet Connectors 28 AWG Category 5e UTP Modular Plug 1 Min Qty: 1000 | 0 |
|
$1.1200 / $1.1300 | Buy Now |
Part Details for MP528-M
MP528-M CAD Models
MP528-M Part Data Attributes
|
MP528-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MP528-M
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.31 inch | |
Body Depth | 0.897 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYPROPYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MP528-M
This table gives cross-reference parts and alternative options found for MP528-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP528-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP528-C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP528-M vs MP528-C |
MP528-X | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP528-M vs MP528-X |