Part Details for MP5221DK-LF-Z by Monolithic Power Systems
Results Overview of MP5221DK-LF-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP5221DK-LF-Z Information
MP5221DK-LF-Z by Monolithic Power Systems is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MP5221DK-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5221DK-LF-Z-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP5221DK-LF-Z
|
Avnet Americas | - Tape and Reel (Alt: MP5221DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for MP5221DK-LF-Z
MP5221DK-LF-Z CAD Models
MP5221DK-LF-Z Part Data Attributes
|
MP5221DK-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5221DK-LF-Z
Monolithic Power Systems
Operational Amplifier, 2 Func, 20000uV Offset-Max, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |