Part Details for MP5021GQV-Z by Monolithic Power Systems
Results Overview of MP5021GQV-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP5021GQV-Z Information
MP5021GQV-Z by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP5021GQV-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5021GQV-Z-ND
|
DigiKey | IC HOT SWAP CTRLR GP 22QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4125 | Buy Now |
DISTI #
MP5021GQV-Z
|
Avnet Americas | Hot Swap Controller 1-CH 16V 22-Pin QFN T/R - Tape and Reel (Alt: MP5021GQV-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5283 / $2.7792 | Buy Now |
DISTI #
946-MP5021GQVZ
|
Mouser Electronics | Hot Swap Voltage Controllers 12V, 7m RDSon Hot Swap Protection RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP5021GQV-Z
|
IBS Electronics | MP5021GQV-Z by MONOLITHIC POWER SYSTEMS is a 12V hot-swap protection device with 7mΩ, RDSo... more Min Qty: 5000 Package Multiple: 1 | 0 |
|
$3.2186 | Buy Now |
Part Details for MP5021GQV-Z
MP5021GQV-Z CAD Models
MP5021GQV-Z Part Data Attributes
|
MP5021GQV-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5021GQV-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO22, QFN-22
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
MP5021GQV-Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP5021GQV-Z should include a solid ground plane, separate analog and digital grounds, and a decoupling capacitor (e.g., 10uF) close to the VIN pin. Additionally, keep the input and output capacitors close to the IC and use short, wide traces for the power paths.
-
To ensure stability, make sure to follow the recommended component values and PCB layout. Also, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is placed close to the output pin. Additionally, a small ceramic capacitor (e.g., 10nF) can be added in parallel with the output capacitor to improve stability.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the IC.
-
While the datasheet recommends a specific inductor value and type, you can use a different inductor as long as it meets the required inductance value and current rating. However, be aware that this may affect the converter's performance and efficiency.
-
The output voltage ripple can be estimated using the following formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.