Part Details for MP5021GQV-P by Monolithic Power Systems
Overview of MP5021GQV-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5021GQV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5021GQV-P-ND
|
DigiKey | IC HOT SWAP CTRLR GP 22QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7941 / $3.4873 | Buy Now |
DISTI #
MP5021GQV-P
|
Avnet Americas | Hot Swap Controller 1-CH 16V 22-Pin QFN T/R - Tape and Reel (Alt: MP5021GQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.0160 / $3.6400 | Buy Now |
DISTI #
946-MP5021GQVP
|
Mouser Electronics | Hot Swap Voltage Controllers 12V, 7m RDSon Hot Swap Protection RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$2.6000 | Buy Now |
DISTI #
MP5021GQV-P
|
Avnet Silica | Hot Swap Controller 1-CH 16V 22-Pin QFN T/R (Alt: MP5021GQV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5021GQV-P
MP5021GQV-P CAD Models
MP5021GQV-P Part Data Attributes
|
MP5021GQV-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP5021GQV-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |