Part Details for MP5006 by Jinan Gude Electronic Device Co Ltd
Overview of MP5006 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP5006
MP5006 CAD Models
MP5006 Part Data Attributes
|
MP5006
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP5006
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 50A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for MP5006
This table gives cross-reference parts and alternative options found for MP5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR50-060PW | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | MP5006 vs CBR50-060PW |
TS50P05GD2 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | MP5006 vs TS50P05GD2 |
KBPC5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP5006 vs KBPC5006 |
TS50P05GX2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | MP5006 vs TS50P05GX2G |
TS50P05GC2 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | MP5006 vs TS50P05GC2 |
TS50P05GD2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | MP5006 vs TS50P05GD2G |
MP5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP5006 vs MP5006 |
KBPC5006W | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP5006 vs KBPC5006W |
TS50P05GX0G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | MP5006 vs TS50P05GX0G |
KBPC5006W | 600V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | MP5006 vs KBPC5006W |