Part Details for MP5006 by Galaxy Semi-Conductor Co Ltd
Overview of MP5006 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP5006
MP5006 CAD Models
MP5006 Part Data Attributes
|
MP5006
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP5006
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 50A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for MP5006
This table gives cross-reference parts and alternative options found for MP5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5006WP | Bridge Rectifier Diode, | Diotec Semiconductor AG | MP5006 vs KBPC5006WP |
GBPC5006-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | MP5006 vs GBPC5006-BP-HF |
MP5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Galaxy Microelectronics | MP5006 vs MP5006 |
GBPC5006 | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | MP5006 vs GBPC5006 |
KBPC5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Galaxy Microelectronics | MP5006 vs KBPC5006 |
KBPC5006FP | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | MP5006 vs KBPC5006FP |
GBPC5006 | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, | Diodes Incorporated | MP5006 vs GBPC5006 |