Part Details for MP5005W-BP by Micro Commercial Components
Overview of MP5005W-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP5005W-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5005W-BPMS-ND
|
DigiKey | BRIDGE RECT 1P 50V 50A MP-50WW Min Qty: 400 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$2.2321 | Buy Now |
DISTI #
833-MP5005W-BP
|
Mouser Electronics | Bridge Rectifiers 50A 50V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.7400 | Buy Now |
Part Details for MP5005W-BP
MP5005W-BP CAD Models
MP5005W-BP Part Data Attributes:
|
MP5005W-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP5005W-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 50A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |