-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5000DQ-LF-Z-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6335 / $0.6582 | Buy Now |
DISTI #
MP5000DQ-LF-Z
|
Avnet Americas | MPSMP5000DQ-LF-Z - Tape and Reel (Alt: MP5000DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
946-MP5000DQLFZ
|
Mouser Electronics | Hot Swap Voltage Controllers 12V 1A-5A Prog Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6130 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 3729 |
|
$0.7356 / $2.4520 | Buy Now | |
|
Quest Components | 400 |
|
$0.9808 / $2.4520 | Buy Now | |
DISTI #
MP5000DQ-LF-Z
|
Avnet Americas | MPSMP5000DQ-LF-Z - Tape and Reel (Alt: MP5000DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
MP5000DQ-LF-Z
|
Avnet Silica | MPSMP5000DQ-LF-Z (Alt: MP5000DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP5000DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5000DQ-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |