Part Details for MP4TD1100G by M-Pulse Microwave Inc
Overview of MP4TD1100G by M-Pulse Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MP4TD1100G
MP4TD1100G CAD Models
MP4TD1100G Part Data Attributes
|
MP4TD1100G
M-Pulse Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
MP4TD1100G
M-Pulse Microwave Inc
Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | M-PULSE MICROWAVE INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.9 |