MP4KE400CAE3TR
Description: Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL

Overview of MP4KE400CAE3TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MP4KE400CAE3TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26072910
Verical TVS Diode Single Bi-Dir 342V 400W 2-Pin DO-41 T/R Min Qty: 2 Package Multiple: 1 Date Code: 1550 Americas - 20175
  • 2 $0.7815
$0.7815 Buy Now

CAD Models for MP4KE400CAE3TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP4KE400CAE3TR by Microchip Technology Inc

MP4KE400CAE3TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microchip
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
420 V
Breakdown Voltage-Min
380 V
Breakdown Voltage-Nom
400 V
Case Connection
ISOLATED
Clamping Voltage-Max
548 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
342 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MP4KE400CAE3TR
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
    VS

Alternate Parts for MP4KE400CAE3TR

This table gives cross-reference parts and alternative options found for MP4KE400CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4KE400CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXLP4KE400CAE3 Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MXLP4KE400CAE3
MXLP4KE400CAE3 Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL Microchip Technology Inc MP4KE400CAE3TR vs MXLP4KE400CAE3
MXLP4KE400CAE3TR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MXLP4KE400CAE3TR
MP4KE400CAE3TR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MP4KE400CAE3TR
MP4KE400CATR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL Microchip Technology Inc MP4KE400CAE3TR vs MP4KE400CATR
MAP4KE400CATR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MAP4KE400CATR
MP4KE400CATR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MP4KE400CATR
MXLP4KE400CA Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL Microchip Technology Inc MP4KE400CAE3TR vs MXLP4KE400CA
Part Number Description Manufacturer Compare
MXLP4KE400CAE3 Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MXLP4KE400CAE3
MAP4KE400CATR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MAP4KE400CATR
MP4KE400CATR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL Microchip Technology Inc MP4KE400CAE3TR vs MP4KE400CATR
MP4KE400CATR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MP4KE400CATR
MP4KE400CAE3TR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MP4KE400CAE3TR
MXLP4KE400CAE3 Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL Microchip Technology Inc MP4KE400CAE3TR vs MXLP4KE400CAE3
MXLP4KE400CAE3TR Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MP4KE400CAE3TR vs MXLP4KE400CAE3TR
MXLP4KE400CA Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL Microchip Technology Inc MP4KE400CAE3TR vs MXLP4KE400CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP4KE400CAE3TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP4KE400CAE3TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MP4KE400CAE3TR would you like to use for your alert(s)?
  • Please alert me when MP4KE400CAE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP4KE400CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP4KE400CAE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP4KE400CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP4KE400CAE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP4KE400CAE3TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: