Part Details for MP4KE400CA by Microchip Technology Inc
Results Overview of MP4KE400CA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP4KE400CA Information
MP4KE400CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MP4KE400CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3999
|
Newark | Tvs 400V 5% 400W Bi Do-41P Rohs Compliant: Yes |Microchip MP4KE400CA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $3.7200 | Buy Now |
DISTI #
1086-6768-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO204AL Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7200 | Buy Now |
DISTI #
MP4KE400CA
|
Avnet Americas | Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-41 Bulk - Bulk (Alt: MP4KE400CA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3462 / $3.5750 | Buy Now |
DISTI #
MP4KE400CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-41 Bulk - Tape and Reel (Alt: MP4KE400CA/TR) RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.5134 / $3.7518 | Buy Now |
DISTI #
494-MP4KE400CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400V 5% 400W bi RoHS: Not Compliant | 0 |
|
$3.7200 | Order Now |
DISTI #
V37:1799_09115368
|
Arrow Electronics | TVS Diode Single Bi-Dir 342V 400W 2-Pin DO-41 Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1550 | Americas - 2 |
|
$3.3390 | Buy Now |
DISTI #
MP4KE400CA
|
Microchip Technology Inc | Bi-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
0 Alternates Available |
|
$3.3800 / $4.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $5.7200 | Buy Now |
DISTI #
25919341
|
Verical | TVS Diode Single Bi-Dir 342V 400W 2-Pin DO-41 Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1550 | Americas - 2 |
|
$3.3390 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 87 Package Multiple: 1 | 0 |
|
$3.4900 / $4.2100 | Buy Now |
Part Details for MP4KE400CA
MP4KE400CA CAD Models
MP4KE400CA Part Data Attributes
|
MP4KE400CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP4KE400CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |