Part Details for MP4568GQ-P by Monolithic Power Systems
Overview of MP4568GQ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4568GQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3460
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:45V, Output Current:100Ma, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4568GQ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$1.3700 / $2.7600 | Buy Now |
DISTI #
MP4568GQ-P-ND
|
DigiKey | IC REG BUCK ADJ 100MA 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0110 / $1.3610 | Buy Now |
DISTI #
MP4568GQ-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 45V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP4568GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1165 / $1.3475 | Buy Now |
DISTI #
946-MP4568GQP
|
Mouser Electronics | Switching Voltage Regulators 60V, 100mA sync Buck with OVP RoHS: Compliant | 0 |
|
$1.0100 / $2.5800 | Order Now |
|
Future Electronics | MP4568 Series 60V 100 mA Adjustable Synchronous Step-Down Converter-QFN-10 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
MP4568GQ-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 45V 10-Pin QFN EP T/R (Alt: MP4568GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4568GQ-P
MP4568GQ-P CAD Models
MP4568GQ-P Part Data Attributes
|
MP4568GQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4568GQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |