Part Details for MP4501 by Toshiba America Electronic Components
Overview of MP4501 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Array, SIP-TAB | 30 |
|
$12.7400 / $19.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, SIP-TAB | 56 |
|
$13.1250 / $13.6500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, SIP-TAB | 2 |
|
$20.5800 / $22.0500 | Buy Now |
|
Chip1Cloud | N CHANNEL MSO TYPE (HIGH POWER HIGH SPEED SWITCHING APPLICATIONS HAMMER DRIVE, PULSE MOTOR DRIVE AND INDUCTIVE LOAD SWITCHING) | 12000 |
|
RFQ |
Part Details for MP4501
MP4501 CAD Models
MP4501 Part Data Attributes:
|
MP4501
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MP4501
Toshiba America Electronic Components
TRANSISTOR 3 A, 100 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-32B1A, SIP-12, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 1.5 V |