Part Details for MP4473GL-Z by Monolithic Power Systems
Overview of MP4473GL-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4473GL-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4473GL-Z-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 20QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9780 | Buy Now |
DISTI #
MP4473GL-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN T/R - Tape and Reel (Alt: MP4473GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1420 / $2.7540 | Buy Now |
DISTI #
946-MP4473GL-Z
|
Mouser Electronics | Switching Voltage Regulators 3.5A 36V Sync Step Down Converter RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$1.9200 | Buy Now |
DISTI #
MP4473GL-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN T/R (Alt: MP4473GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4473GL-Z
MP4473GL-Z CAD Models
MP4473GL-Z Part Data Attributes
|
MP4473GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4473GL-Z
Monolithic Power Systems
Switching Regulator, 9A, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 32.4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP4473GL-Z
This table gives cross-reference parts and alternative options found for MP4473GL-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4473GL-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM5601R5HRDAR | 60-V input, 1-V to 16-V output, 1.5-A power module in enhanced HotRod™ QFN package 15-B3QFN -40 to 125 | Texas Instruments | MP4473GL-Z vs TPSM5601R5HRDAR |
MP4473GL | Switching Regulator, 9A, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-20 | Monolithic Power Systems | MP4473GL-Z vs MP4473GL |