Part Details for MP4460DQ-LF-P by Monolithic Power Systems
Overview of MP4460DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4460DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3455
|
Newark | Dc/Dc Conv, Buck, 4Mhz, 125Degc, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.8V, Input Voltage Max:36V, Output Current:2.5A, Ic Case/Package:Qfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4460DQ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 365 |
|
$3.1600 / $5.5700 | Buy Now |
DISTI #
1589-1183-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1138 In Stock |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
MP4460DQ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 3.8V 36V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP4460DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.6535 / $3.2025 | Buy Now |
DISTI #
946-MP4460DQLFP
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 4MHz, 36V Nonsync Step-Down RoHS: Compliant | 0 |
|
$2.4500 / $4.9000 | Order Now |
|
Future Electronics | MP4460 Series 36 V 2.5 A 4.8 MHz Surface Mount Step-Down Converter - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
MP4460DQ-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 3.8V 36V 10-Pin QFN EP T/R (Alt: MP4460DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 2.5A | 8814 |
|
RFQ |
Part Details for MP4460DQ-LF-P
MP4460DQ-LF-P CAD Models
MP4460DQ-LF-P Part Data Attributes
|
MP4460DQ-LF-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4460DQ-LF-P
Monolithic Power Systems
Switching Regulator, Current-mode, 4000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 30V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |