Part Details for MP44014GS-Z by Monolithic Power Systems
Overview of MP44014GS-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP44014GS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1660-1-ND
|
DigiKey | IC PFC CTRLR BCM 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2433 In Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
MP44014GS-Z
|
Avnet Americas | Power Factor Correction CONTRLR 0.015mA 150KHz 8-Pin SOIC T/R - Tape and Reel (Alt: MP44014GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
946-MP44014GS-Z
|
Mouser Electronics | Power Factor Correction - PFC Boundary Mode PFC Controller RoHS: Compliant | 0 |
|
$0.5040 / $1.3000 | Order Now |
|
Future Electronics | MP44014 Series 21 V 4.5 mA Surface Mount Boundary Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
MP44014GS-Z
|
Avnet Americas | Power Factor Correction CONTRLR 0.015mA 150KHz 8-Pin SOIC T/R - Tape and Reel (Alt: MP44014GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
MP44014GS-Z
|
Avnet Silica | Power Factor Correction CONTRLR 0.015mA 150KHz 8-Pin SOIC T/R (Alt: MP44014GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP44014GS-Z
MP44014GS-Z CAD Models
MP44014GS-Z Part Data Attributes:
|
MP44014GS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP44014GS-Z
Monolithic Power Systems
Power Factor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |