Part Details for MP4321GDE-Z by Monolithic Power Systems
Overview of MP4321GDE-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for MP4321GDE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8770
|
Newark | Integrated Gate Driver, 2.42Mhz, Qfn-12 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4321GDE-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7820 / $0.9890 | Buy Now |
DISTI #
1589-MP4321GDE-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 12QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4480 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
MP4321GDE-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 36 V in, 0.8V to 34.2 V/1A Out, 2.42 MHz, QFN-12 - Tape and Reel (Alt: MP4321GDE-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.0800 | Buy Now |
DISTI #
946-MP4321GDE-Z
|
Mouser Electronics | Switching Voltage Regulators 42V Load Dump Tolerant, 1A, Ultra-Compact RoHS: Compliant | 0 |
|
$0.7570 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7500 | Buy Now |
DISTI #
MP4321GDE-Z
|
Avnet Silica | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 36 V in, 0.8V to 34.2 V/1A Out, 2.42 MHz, QFN-12 (Alt: MP4321GDE-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4321GDE-Z
MP4321GDE-Z CAD Models
MP4321GDE-Z Part Data Attributes:
|
MP4321GDE-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4321GDE-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1A, 2420kHz Switching Freq-Max, QFN-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 34.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2420 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |