Part Details for MP4321GDE-P by Monolithic Power Systems
Overview of MP4321GDE-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4321GDE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8769
|
Newark | Integrated Gate Driver, 2.42Mhz, Qfn-12 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4321GDE-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$1.7700 / $2.5100 | Buy Now |
DISTI #
1589-MP4321GDE-PCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8480 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
MP4321GDE-P
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 36 V in, 0..8V to 34.2 V/1A Out, 2.42 MHz, QFN-12 - Tape and Reel (Alt: MP4321GDE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0875 / $1.3125 | Buy Now |
DISTI #
946-MP4321GDE-P
|
Mouser Electronics | Switching Voltage Regulators 42V Load Dump Tolerant, 1A, Ultra-Compact RoHS: Compliant | 1364 |
|
$0.9840 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9380 | Buy Now |
DISTI #
MP4321GDE-P
|
Avnet Silica | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 36 V in, 0..8V to 34.2 V/1A Out, 2.42 MHz, QFN-12 (Alt: MP4321GDE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4321GDE-P
MP4321GDE-P CAD Models
MP4321GDE-P Part Data Attributes:
|
MP4321GDE-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4321GDE-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |