-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PRESSURE SENSOR 8-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8944
|
Newark | Pressure Sensor, 0 To 10Kpa, Diff, Pressure Type:Differential, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Sensor Case/Package:Sop, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Nxp MP3V5010DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$10.6500 / $11.9800 | Buy Now |
DISTI #
MP3V5010DP-ND
|
DigiKey | SENSOR 1.45PSID 0.13" 3.1V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1417 In Stock |
|
$10.7788 / $10.8500 | Buy Now |
DISTI #
MP3V5010DP
|
Avnet Americas | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray - Trays (Alt: MP3V5010DP) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$9.8126 / $10.7858 | Buy Now |
DISTI #
841-MP3V5010DP
|
Mouser Electronics | Board Mount Pressure Sensors Sop Dual port 3V RoHS: Compliant | 1265 |
|
$10.8700 / $10.8800 | Buy Now |
DISTI #
V36:1790_07190304
|
Arrow Electronics | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2341 | Americas - 36 |
|
$9.7190 / $9.8980 | Buy Now |
|
Future Electronics | MP3V5010 Series 10kPa 3.3V ±5% Integrated Silicon Pressure Sensor - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$12.1700 / $12.7800 | Buy Now |
DISTI #
74509953
|
Verical | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 36 |
|
$9.7190 / $9.8980 | Buy Now |
DISTI #
MP3V5010DP
|
Avnet Silica | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray (Alt: MP3V5010DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MP3V5010DP
|
EBV Elektronik | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray (Alt: MP3V5010DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | EBV - 225 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3V5010DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP3V5010DP
NXP Semiconductors
IC PRESSURE SENSOR 8-SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED; IT HAVE SENSITIVITY OF 270 MV/KPA | |
Body Breadth | 12.065 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.065 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.24V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.1-3.1V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |