Part Details for MP3M-Y2-4700PF20%250V by Wima
Results Overview of MP3M-Y2-4700PF20%250V by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3M-Y2-4700PF20%250V Information
MP3M-Y2-4700PF20%250V by Wima is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250V2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 1700 V, 250 A, 2-153A1A |
Price & Stock for MP3M-Y2-4700PF20%250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8493 |
|
RFQ |