Power Circuits
MP38870DL-LF-Z
Monolithic Power Systems
Description: Switching Regulator, Current-mode, 800kHz Switching Freq-Max, QFN-14

Overview of MP38870DL-LF-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP38870DL-LF-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MP38870DL-LF-Z-ND
DigiKey IC REG BUCK ADJ 3A 14QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $1.7250
$1.7250 Buy Now
DISTI # MP38870DL-LF-Z
Avnet Americas MP38870 3A, 14V, 600KHZ STEP-DOWN CONVERTER WITH SYNCHRONIZABLE GATE DRIVER - Tape and Reel (Alt: MP38870DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.7266
$1.7266 Buy Now
DISTI # 946-MP38870DLLFZ
Mouser Electronics Switching Voltage Regulators 3A 23V 600kHz Step Dwn w/Sync Gate Drvr RoHS: Compliant 0
Order Now
Future Electronics MP38870 Series 14 V 3 A 800 kHz Surface Mount Step-Down Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $1.8200
$1.8200 Buy Now

CAD Models for MP38870DL-LF-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP38870DL-LF-Z by Monolithic Power Systems

MP38870DL-LF-Z
Monolithic Power Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Part Package Code
SON
Package Description
HVSON,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDSO-N14
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC14,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
800 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. MP38870DL-LF-Z
    Monolithic Power Systems
    Switching Regulator, Current-mode, 800kHz Switching Freq-Max, QFN-14
    VS

Related Parts for MP38870DL-LF-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP38870DL-LF-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP38870DL-LF-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP38870DL-LF-Z would you like to use for your alert(s)?
  • Please alert me when MP38870DL-LF-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP38870DL-LF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP38870DL-LF-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP38870DL-LF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP38870DL-LF-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP38870DL-LF-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: