There are no models available for this part yet.
Overview of MP354W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP354W by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-MP354W
|
Mouser Electronics | Bridge Rectifiers 35A 400V LP RoHS: Compliant | 214 |
|
$1.7900 / $3.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $2.2800 | Buy Now | ||
Quest Components | MP-35W,35A,400V,Bridge,LP-WireLeads,GP | 20 |
|
$4.9792 / $7.4688 | Buy Now |
CAD Models for MP354W by Rectron Semiconductor
Part Data Attributes for MP354W by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
S-PUFM-W4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Rectron
|
Additional Feature
|
UL RECOGNIZED
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
0.00001 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MP354W
This table gives cross-reference parts and alternative options found for MP354W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP354W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP354W | Bridge Rectifier Diode, 35A, 400V V(RRM), | LRC Leshan Radio Co Ltd | MP354W vs MP354W |
MP354W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP354W vs MP354W-BP |
Related Parts for MP354W
-
GBPC3504WRectifier Diodes
-
MMSZ15T1GZener Diodes
-
SLPX222M063A3P3Fixed Capacitors
-
MP6KE56CATransient Suppressors
-
MP6M12TCRPower Field-Effect Transistors
-
ATXMEGA32A4-AUMicrocontrollers
-
RM06F68R1CTFixed Resistors
-
MP4568GQ-ZSwitching Regulator or Controllers
-
MP351Small Signal Bipolar Transistors