Part Details for MP35005W by Diodes Incorporated
Overview of MP35005W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP35005W
MP35005W CAD Models
MP35005W Part Data Attributes
|
MP35005W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP35005W
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP35005W
This table gives cross-reference parts and alternative options found for MP35005W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP35005W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, MP, 4 PIN | Fuji Electric Co Ltd | MP35005W vs MP35005W |