Part Details for MP350-M by Panduit Corp
Overview of MP350-M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP350-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1827
|
Newark | Marker Plate, 3.50" X 0.75"(88.9Mm X 19. Rohs Compliant: Yes |Panduit MP350-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$608.9700 / $747.9300 | Buy Now |
DISTI #
298-19963-ND
|
DigiKey | WIRE MARKR CBL TIE 19.1MMX88.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
861 In Stock |
|
$0.8354 / $1.0600 | Buy Now |
DISTI #
MP350-M
|
Avnet Americas | Cable Accessories Identification Marker Plate Nylon 6/6 White - Labels that come on sheets or rolls (Alt: MP350-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.5693 | Buy Now |
DISTI #
644-MP350-M
|
Mouser Electronics | Wire Labels & Markers MARKER PLATE RoHS: Compliant | 2125 |
|
$0.7630 / $1.0600 | Buy Now |
DISTI #
71791434
|
RS | Harness Identification Marker Plate, 3.50" x 0.75", white | Panduit MP350-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.0600 | RFQ |
DISTI #
PANMP350-M
|
Heilind Electronics | Marker Plate, 3.50 x x 19. 0.75(88.9mm | Americas - 187 in Stock |
|
$0.6288 / $0.6592 | Buy Now |
|
Onlinecomponents.com | Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, bulk package. RoHS: Compliant |
1000 In Stock 5000 Factory Stock |
|
$0.7500 / $0.8190 | Buy Now |
DISTI #
PANMP350-M
|
Interstate Connecting Components | Marker Plate, 3.50 x x 19. 0.75(88.9mm | 56 |
|
$0.6288 / $0.6592 | Buy Now |
DISTI #
000000000000624921
|
Sager | Wire Labels & Markers MARKER PLATE Min Qty: 1000 | 0 |
|
$0.4984 / $0.5240 | Buy Now |
|
Master Electronics | Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, bulk package. RoHS: Compliant |
1000 In Stock 5000 Factory Stock |
|
$0.7500 / $0.8190 | Buy Now |
Part Details for MP350-M
MP350-M CAD Models
MP350-M Part Data Attributes:
|
MP350-M
Panduit Corp
Buy Now
|
Compare Parts:
MP350-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |