Part Details for MP350-C by Panduit Corp
Overview of MP350-C by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP350-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F029
|
Newark | Marking Plate, Marker Type:Tie On Write On Plate, Legend:-, Legend Colour:-, Marker Colour:White, Marker Dimensions:19.1Mm X 88.9Mm, Cable Diameter Max:-, Cable Diameter Min:-, Marker Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Panduit MP350-C (Alternate Part Number: 07498365080 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 3 |
|
$95.8100 / $107.7900 | Buy Now |
DISTI #
298-14969-ND
|
DigiKey | WIRE MARKER CBL TIE 19.1X88.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
474 In Stock |
|
$1.0504 / $1.2700 | Buy Now |
DISTI #
MP350-C
|
Avnet Americas | Cable Accessories Identification Marker Plate Nylon 6/6 White - Labels that come on sheets or rolls (Alt: MP350-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.7375 | Buy Now |
DISTI #
98F029
|
Avnet Americas | Cable Accessories Identification Marker Plate Nylon 6/6 White - Boxed Product (Development Kits) (Alt: 98F029) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 3 Partner Stock |
|
$95.8100 / $107.7900 | Buy Now |
DISTI #
644-MP350-C
|
Mouser Electronics | Wire Labels & Markers MARKER PLATE RoHS: Compliant | 2979 |
|
$0.8900 / $1.1500 | Buy Now |
DISTI #
V99:2348_06984443
|
Arrow Electronics | Cable Markers Write On Tie Nylon 6/6 White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1820 | Americas - 62 |
|
$0.8265 | Buy Now |
DISTI #
70231491
|
RS | Marker plate, four holes, 304 Stainless Steel, 3.50" X .75" | Panduit MP350-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 1 |
|
$94.8600 / $107.7900 | Buy Now |
DISTI #
72259947
|
RS | Marker plate, four holes, 304 Stainless Steel, 3.50" X .75 | Panduit MP350-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.0500 | RFQ |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
PANMP350-C
|
Heilind Electronics | Marker Plate, 3.50 x x 19. 0.75(88.9mm | Americas - 0 in Stock |
|
$0.9697 / $1.0166 | Buy Now |
Part Details for MP350-C
MP350-C CAD Models
MP350-C Part Data Attributes:
|
MP350-C
Panduit Corp
Buy Now
|
Compare Parts:
MP350-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |