Part Details for MP35-070 by Semiconductor Circuits Inc
Overview of MP35-070 by Semiconductor Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP35-070
MP35-070 CAD Models
MP35-070 Part Data Attributes:
|
MP35-070
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
MP35-070
Semiconductor Circuits Inc
AC-DC Regulated Power Supply Module, 3 Output, 5W, Hybrid,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL +/-15V OUTPUTS AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 125 V | |
Input Voltage-Min | 105 V | |
JESD-30 Code | R-XDMA-P7 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |