Part Details for MP34DB01 by STMicroelectronics
Overview of MP34DB01 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Aerospace and Defense
Smart Cities
Agriculture Technology
Robotics and Drones
Price & Stock for MP34DB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP34DB01-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -26DB Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP34DB01
|
Avnet Americas | Mic Omni-Directional -26dB 3.6V Rectangular Solder Pad - Trays (Alt: MP34DB01) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
RFQ | |
|
ComSIT USA | MEMS AUDIO SENSOR OMNIDIRECTIONAL DIGITAL MICROPHONE Analog Circuit, 1 Func, CMOS RoHS: Not Compliant | Europe - 1893 |
|
RFQ | |
|
Chip1Cloud | MEMS audio sensor omnidirectional digital microphone | 40800 |
|
RFQ |
Part Details for MP34DB01
MP34DB01 CAD Models
MP34DB01 Part Data Attributes
|
MP34DB01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP34DB01
STMicroelectronics
MEMS audio sensor omnidirectional digital microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 4 MM, GREEN, RHLGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBCC-B4 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.64 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |