Part Details for MP3422GG-Z by Monolithic Power Systems
Overview of MP3422GG-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MP3422GG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1641-1-ND
|
DigiKey | IC REG BOOST ADJ 6.5A 14QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10056 In Stock |
|
$0.9343 / $2.2000 | Buy Now |
DISTI #
MP3422GG-Z
|
Avnet Americas | Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R - Tape and Reel (Alt: MP3422GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0360 / $1.3320 | Buy Now |
DISTI #
946-MP3422GG-Z
|
Mouser Electronics | Switching Voltage Regulators 6.5A, 600kHz High Efficiency,Synchron RoHS: Compliant | 0 |
|
$0.9710 / $2.2000 | Order Now |
|
Future Electronics | boost converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Quest Components | 160 |
|
$2.3125 / $3.7500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 12558 |
|
RFQ | |
DISTI #
MP3422GG-Z
|
Avnet Silica | Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R (Alt: MP3422GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 6.5A, 600kHz High Efficiency, Synchronous Step-Up Converter with Output Disconnectin 2x2mm QFN Package / IC REG BOOST ADJ 6.5A SYNC | 21850 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-QFN2x2 | 1060 |
|
$0.5239 / $0.6296 | Buy Now |
Part Details for MP3422GG-Z
MP3422GG-Z CAD Models
MP3422GG-Z Part Data Attributes
|
MP3422GG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3422GG-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 6.5A, 600kHz Switching Freq-Max, 2 X 2 MM, MO-220, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 2.5 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XXSS-N14 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |