Part Details for MP3421GG-Z by Monolithic Power Systems
Results Overview of MP3421GG-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3421GG-Z Information
MP3421GG-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP3421GG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1640-1-ND
|
DigiKey | IC REG BOOST ADJ 5.5A 14QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5064 In Stock |
|
$0.8375 / $2.9200 | Buy Now |
DISTI #
MP3421GG-Z
|
Avnet Americas | Conv DC-DC Single Step Up 1.9V 5.5V 14-Pin QFN T/R - Tape and Reel (Alt: MP3421GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8375 / $0.9031 | Buy Now |
DISTI #
946-MP3421GG-Z
|
Mouser Electronics | Switching Voltage Regulators 5.5A HE Sync Step-Up Conv w/ Output Disc RoHS: Compliant | 0 |
|
$0.8370 / $2.6400 | Order Now |
|
Future Electronics | MP3421 Series 5.5 V 5.5 A 600 kHz High-Efficiency Synchronous Step-Up Converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.8400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 760KHZ SWITCHING FREQ-MAX | 15 |
|
$1.4490 / $1.5750 | Buy Now |
DISTI #
MP3421GG-Z
|
Avnet Silica | Conv DC-DC Single Step Up 1.9V 5.5V 14-Pin QFN T/R (Alt: MP3421GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3421GG-Z
MP3421GG-Z CAD Models
MP3421GG-Z Part Data Attributes
|
MP3421GG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3421GG-Z
Monolithic Power Systems
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XBCC-N14 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 760 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |