Part Details for MP3415GG-P by Monolithic Power Systems
Overview of MP3415GG-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3415GG-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3415GG-P-ND
|
DigiKey | IC REG BOOST ADJ 3.6A 12QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0110 / $1.3610 | Buy Now |
DISTI #
MP3415GG-P
|
Avnet Americas | Conv DC-DC Single Step Up 1.8V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: MP3415GG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1165 / $1.3475 | Buy Now |
DISTI #
946-MP3415GG-P
|
Mouser Electronics | Switching Voltage Regulators 3.6A 1MHz Sync Step-Up Converter RoHS: Compliant | 0 |
|
$1.0100 / $2.3000 | Order Now |
|
Future Electronics | Switching Voltage Regulators 3.6A 1MHz Sync Step-Up Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
MP3415GG-P
|
Avnet Silica | Conv DC-DC Single Step Up 1.8V to 5.5V 12-Pin QFN T/R (Alt: MP3415GG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3415GG-P
MP3415GG-P CAD Models
MP3415GG-P Part Data Attributes
|
MP3415GG-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP3415GG-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |