Part Details for MP3412EJ-LF-P by Monolithic Power Systems
Overview of MP3412EJ-LF-P by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3412EJ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3433
|
Newark | Led Driver, Sync Boost, 1Mhz, Tsot-23-6, Topology:Synchronous Boost (Step Up), Input Voltage Min:800Mv, Input Voltage Max:4.4V, Output Voltage Max:5V, Output Current Max:1.1A, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3412EJ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1587 |
|
$1.5100 / $2.8500 | Buy Now |
DISTI #
1589-1167-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
MP3412EJ-LF-P
|
Avnet Americas | LED DRVR Boost/Step Up 1-CH PWM 5V 20-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3412EJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2325 / $1.4875 | Buy Now |
DISTI #
946-MP3412EJLFP
|
Mouser Electronics | Switching Voltage Regulators 1.1A 1MHz Sync Boost WLED Driver RoHS: Compliant | 840 |
|
$1.1100 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
MP3412EJ-LF-P
|
Avnet Silica | LED DRVR Boost/Step Up 1-CH PWM 5V 20-Pin TSOT-23 T/R (Alt: MP3412EJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LED DRIVER | 4720 |
|
RFQ |
Part Details for MP3412EJ-LF-P
MP3412EJ-LF-P CAD Models
MP3412EJ-LF-P Part Data Attributes
|
MP3412EJ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP3412EJ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |