Part Details for MP3410DJ-LF by Monolithic Power Systems
Overview of MP3410DJ-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3410DJ-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 1.5A, 1.8 - 6V, 500kHz Synchronous Step-Up Min Qty: 1 | 0 |
|
$1.2300 / $1.5300 | Buy Now |
Part Details for MP3410DJ-LF
MP3410DJ-LF CAD Models
MP3410DJ-LF Part Data Attributes:
|
MP3410DJ-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3410DJ-LF
Monolithic Power Systems
Switching Regulator, Current-mode, 1.5A, 690kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-193AA, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MP3410DJ-LF
This table gives cross-reference parts and alternative options found for MP3410DJ-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3410DJ-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3410DJ | Switching Regulator, Current-mode, 1.5A, 690kHz Switching Freq-Max, PDSO5, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | MP3410DJ-LF vs MP3410DJ |
MP3410DJ-LF-Z | Switching Regulator, Current-mode, 1.5A, 690kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | MP3410DJ-LF vs MP3410DJ-LF-Z |