-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 770kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1908-1-ND
|
DigiKey | IC REG BOOST ADJ 500MA TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1057 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
MP3217DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3217DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6300 | Buy Now |
DISTI #
946-MP3217DJLFZ
|
Mouser Electronics | Switching Voltage Regulators 36V, 670kHz, 0.5A Boost Converter RoHS: Compliant | 12986 |
|
$0.4510 / $1.1700 | Buy Now |
|
Future Electronics | MP3217 Series 6 V 0.5 A 770 kHz Surface Mount Step-up Converter - TSOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
MP3217DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3217DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6300 | Buy Now |
DISTI #
MP3217DJ-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23 T/R (Alt: MP3217DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-6 | 950 |
|
$0.6773 / $1.2775 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 9474 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3217DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3217DJ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 770kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 2.5 V TO 36 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 770 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP3217DJ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3217DJ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3217DJ-Z | Switching Regulator, Current-mode, 770kHz Switching Freq-Max, PDSO6, MO-193AA, TSOT-23, 6 PIN | Monolithic Power Systems | MP3217DJ-LF-Z vs MP3217DJ-Z |