Part Details for MP3217DJ-LF-P by Monolithic Power Systems
Overview of MP3217DJ-LF-P by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3217DJ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3417
|
Newark | Dc/Dc Conv, Boost, 670Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:6V, Output Current:500Ma, Ic Case/Package:Tsot-23, No. Of Pins:6Pinsrohs Compliant: Yes |Monolithic Power Systems (Mps) MP3217DJ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4328 |
|
$0.8900 / $1.0900 | Buy Now |
DISTI #
1589-1156-1-ND
|
DigiKey | IC REG BOOST ADJ 500MA TSOT23-6 Min Qty: 500 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $0.8838 | Buy Now |
DISTI #
MP3217DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 6V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3217DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8750 | Buy Now |
DISTI #
946-MP3217DJLFP
|
Mouser Electronics | Switching Voltage Regulators 36V, 670kHz, 0.5A Boost Converter RoHS: Compliant | 880 |
|
$0.6310 / $1.1500 | Buy Now |
|
Future Electronics | MP3217 Series 36 V 500 mA 670 kHz Adjustable Step-up Converter - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6700 / $0.7250 | Buy Now |
DISTI #
MP3217DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 6V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3217DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8750 | Buy Now |
DISTI #
MP3217DJ-LF-P
|
Avnet Silica | Conv DC-DC Single Step Up 2.5V 6V 6-Pin TSOT-23 T/R (Alt: MP3217DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BOOST ADJ 0.5A | 4600 |
|
RFQ | |
DISTI #
3358015RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 670KHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4328 |
|
$0.8056 / $1.1308 | Buy Now |
DISTI #
3358015
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 670KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4328 |
|
$0.8056 / $1.5669 | Buy Now |
Part Details for MP3217DJ-LF-P
MP3217DJ-LF-P CAD Models
MP3217DJ-LF-P Part Data Attributes:
|
MP3217DJ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP3217DJ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |