Part Details for MP3 0.47UF +/-20% 250V by Wima
Overview of MP3 0.47UF +/-20% 250V by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3 0.47UF +/-20% 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5882
|
Newark | Film Capacitor, 0.47Uf, 250V 20%, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Dv/Dt Rating:- Rohs Compliant: Yes |Wima MP3 0.47UF +/-20% 250V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MP3 0.47UF +/-20% 250V
MP3 0.47UF +/-20% 250V CAD Models
MP3 0.47UF +/-20% 250V Part Data Attributes:
|
MP3 0.47UF +/-20% 250V
Wima
Buy Now
|
Compare Parts:
MP3 0.47UF +/-20% 250V
Wima
|
Samacsys Manufacturer | WIMA |