Part Details for MP2A-220-R by Eaton Corporation
Overview of MP2A-220-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MP2A-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2A-220-R
|
Avnet Americas | Ind Power Wirewound 22uH 20% 100KHz Molybdenum Permalloy 980mA T/R - Tape and Reel (Alt: MP2A-220-R) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7408 / $2.5560 | Buy Now |
DISTI #
704-MP2A-220-R
|
Mouser Electronics | Power Inductors - SMD 22uH 0.97A 0.311ohms RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 3900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
DISTI #
MP2A-220-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3900 | 0 |
|
$2.3900 | Buy Now |
Part Details for MP2A-220-R
MP2A-220-R CAD Models
MP2A-220-R Part Data Attributes
|
MP2A-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MP2A-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Molybdenum Permalloy-Core, SMD, CHIP, 2320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 2320 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | MOLYBDENUM PERMALLOY | |
DC Resistance | 0.311 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.98 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |