Part Details for MP2918GL-Z by Monolithic Power Systems
Overview of MP2918GL-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2918GL-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2918GL-ZCT-ND
|
DigiKey | 4V-40V INPUT, CURRENT MODE SYNCH Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8459 / $2.0000 | Buy Now |
DISTI #
MP2918GL-Z
|
Avnet Americas | MPSMP2918GL-Z - Tape and Reel (Alt: MP2918GL-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
946-MP2918GL-Z
|
Mouser Electronics | Switching Controllers 4V-40V Input Current Mode Sync StpDwn Co RoHS: Compliant | 2748 |
|
$0.8790 / $1.9900 | Buy Now |
|
Future Electronics | Switching Controllers 4V-40V Input Current Mode Sync StpDwn Co RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
DISTI #
MP2918GL-Z
|
Avnet Americas | MPSMP2918GL-Z - Tape and Reel (Alt: MP2918GL-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
MP2918GL-Z
|
Avnet Silica | MPSMP2918GL-Z (Alt: MP2918GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2918GL-Z
MP2918GL-Z CAD Models
MP2918GL-Z Part Data Attributes:
|
MP2918GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2918GL-Z
Monolithic Power Systems
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | REGULATING OUTPUT VOLTAGE MAX IS 25 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MP2918GL-Z
This table gives cross-reference parts and alternative options found for MP2918GL-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2918GL-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2918GL | Switching Controller, | Monolithic Power Systems | MP2918GL-Z vs MP2918GL |