Part Details for MP2918GF by Monolithic Power Systems
Results Overview of MP2918GF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2918GF Information
MP2918GF by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2918GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2918GF-ND
|
DigiKey | 4V-40V INPUT, CURRENT MODE SYNCH Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MP2918GF
MP2918GF CAD Models
MP2918GF Part Data Attributes
|
MP2918GF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2918GF
Monolithic Power Systems
Switching Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGULATING OUTPUT VOLTAGE MAX IS 25 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
MP2918GF Frequently Asked Questions (FAQ)
-
The MP2918GF can handle a maximum input voltage of 24V, but it's recommended to keep it below 18V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output capacitor close to the IC to minimize parasitic inductance.
-
The MP2918GF can provide a maximum output current of 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network between the output and the FB pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.