Part Details for MP2905EK-LF-Z by Monolithic Power Systems
Overview of MP2905EK-LF-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2905EK-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2905EK-LF-Z-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 10MSOP Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP2905EK-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 28V 10-Pin MSOP T/R - Tape and Reel (Alt: MP2905EK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 / $1.1160 | Buy Now |
|
Bristol Electronics | 2122 |
|
RFQ | ||
|
Quest Components | 1697 |
|
$1.0416 / $2.7776 | Buy Now | |
|
Quest Components | 319 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
MP2905EK-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 28V 10-Pin MSOP T/R - Tape and Reel (Alt: MP2905EK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 / $1.1160 | Buy Now |
DISTI #
MP2905EK-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 3V to 28V 10-Pin MSOP T/R (Alt: MP2905EK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJ SYNC | 371010 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for MP2905EK-LF-Z
MP2905EK-LF-Z CAD Models
MP2905EK-LF-Z Part Data Attributes:
|
MP2905EK-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2905EK-LF-Z
Monolithic Power Systems
Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO10, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPER IN VOLT MODE AND PWM CTRL TECH ALSO POS, OPE IN ADJUE MODE FROM 0.6 TO 25.2V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MP2905EK-LF-Z
This table gives cross-reference parts and alternative options found for MP2905EK-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2905EK-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2905EK | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO10, MSOP-10 | Monolithic Power Systems | MP2905EK-LF-Z vs MP2905EK |
MP2905EK-Z | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO10, MSOP-10 | Monolithic Power Systems | MP2905EK-LF-Z vs MP2905EK-Z |
MP2905EK-LF | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO10, MSOP-10 | Monolithic Power Systems | MP2905EK-LF-Z vs MP2905EK-LF |