Part Details for MP28W23F by Amphenol Sine Systems
Overview of MP28W23F by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP28W23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0072
|
Newark | Circular Contact, Pin, 30-28Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Wire Size Awg Min:30Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MP28W23F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MP28W23F-ND
|
DigiKey | CONTACT PIN 28-30AWG CRIMP GOLD Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8787 | Buy Now |
DISTI #
70247482
|
RS | Pin Contact, Machined, Gold Flash, Wire Range .05-.08mm2, 30-28 AWG | Amphenol Sine Systems MP28W23F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.8800 | RFQ |
DISTI #
AMEMP28W23F
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7433 / $0.9010 | Buy Now | |
|
Onlinecomponents.com | Pin Contact, Machined, Size 20, Gold Flash, Wire Range .05 - .08mm², 30-28 AWG RoHS: Compliant |
1000 In Stock |
|
$0.9310 / $1.5490 | Buy Now |
DISTI #
AMEMP28W23F
|
Interstate Connecting Components | 0 |
|
$0.7433 / $0.9010 | Buy Now | |
|
Master Electronics | Pin Contact, Machined, Size 20, Gold Flash, Wire Range .05 - .08mm², 30-28 AWG RoHS: Compliant |
1000 In Stock |
|
$0.9310 / $1.5490 | Buy Now |