Part Details for MP28265EL-LF-Z by Monolithic Power Systems
Overview of MP28265EL-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP28265EL-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP28265EL-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 5A 14QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9004 | Buy Now |
DISTI #
MP28265EL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP28265EL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1315 / $2.5725 | Buy Now |
DISTI #
946-MP28265ELLFZ
|
Mouser Electronics | Switching Voltage Regulators 5A, 21V, 1.1MHz Sync Step-down Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP28265 Series 21 V 5A 1.3 MHz Synchronous Step-down Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
DISTI #
MP28265EL-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R (Alt: MP28265EL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN | 10000 |
|
RFQ |
Part Details for MP28265EL-LF-Z
MP28265EL-LF-Z CAD Models
MP28265EL-LF-Z Part Data Attributes
|
MP28265EL-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP28265EL-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO14, 3 X 4 MM, ROHS COMPLIANT, MO-229VGED-3, QFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |