Part Details for MP28259DD-LF-Z by Monolithic Power Systems
Results Overview of MP28259DD-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP28259DD-LF-Z Information
MP28259DD-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP28259DD-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1623-2-ND
|
DigiKey | IC REG BUCK ADJ 2A 12QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2125 | Buy Now |
DISTI #
MP28259DD-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.2V to 20V 12-Pin QFN EP T/R - Tape and Reel (Alt: MP28259DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2707 / $1.3968 | Buy Now |
DISTI #
946-MP28259DDLFZ
|
Mouser Electronics | Switching Voltage Regulators 2A 4.2-20V Fast Tran Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP28259 Series 20 V 2 A Surface Mount Synchronous Step-Down Converter - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.2200 | Buy Now |
DISTI #
MP28259DD-LF-Z
|
Avnet Silica | Conv DCDC Single Step Down 42V to 20V 12Pin QFN EP TR (Alt: MP28259DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |