Part Details for MP28255EL-LF-Z by Monolithic Power Systems
Overview of MP28255EL-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP28255EL-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP28255EL-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 4A 14QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.4500 | Buy Now |
DISTI #
MP28255EL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP28255EL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4453 | Buy Now |
DISTI #
946-MP28255ELLFZ
|
Mouser Electronics | Switching Voltage Regulators 21V, 4A Sync Buck w/ PG & ext SS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP28255 Series 21 V 4 A 575 kHz Synchronous Step-down Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
MP28255EL-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R (Alt: MP28255EL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP28255EL-LF-Z
MP28255EL-LF-Z CAD Models
MP28255EL-LF-Z Part Data Attributes
|
MP28255EL-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP28255EL-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4A, 575kHz Switching Freq-Max, PDSO14, QFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC14,.12,20 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP28255EL-LF-Z
This table gives cross-reference parts and alternative options found for MP28255EL-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP28255EL-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP28255EL-Z | Switching Regulator, Current-mode, 4A, 575kHz Switching Freq-Max, PDSO14, QFN-14 | Monolithic Power Systems | MP28255EL-LF-Z vs MP28255EL-Z |