-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2672AGD-0000-P by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2571
|
Newark | Battery Charger, Li-Ion/Pol, 125Deg C, Battery Type:Li-Ion, Li-Pol, Input Voltage:5V, Battery Cha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 / $3.8500 | Buy Now |
DISTI #
1589-MP2672AGD-0000-PCT-ND
|
DigiKey | 2-CELL 2A BOOST CHARGER WITH NVD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
643 In Stock |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
MP2672AGD-0000-P
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 2-Cell 2A 9V 18-Pin QFN T/R - Tape and Reel (Alt: MP2672AGD-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2720 / $1.3555 | Buy Now |
DISTI #
MP2672AGD-0000-P
|
Avnet Silica | Battery Charger LiIonLiPol 2Cell 2A 9V 18Pin QFN TR (Alt: MP2672AGD-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy