Part Details for MP2662GC-0000-Z by Monolithic Power Systems
Overview of MP2662GC-0000-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP2662GC-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2662GC-0000-Z
|
Avnet Americas | MP2662 I2C-CONTROLLED BATTERY CHARGER - Tape and Reel (Alt: MP2662GC-0000-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9660 / $1.2420 | Buy Now |
DISTI #
946-MP2662GC-0000-Z
|
Mouser Electronics | Battery Management 500mA 1S Li-ion Battery Charger with Power Path Management,1mA Termination and <1A Battery Leakage RoHS: Compliant | 0 |
|
$0.8710 / $2.0600 | Order Now |
|
Chip 1 Exchange | INSTOCK | 42813 |
|
RFQ | |
DISTI #
MP2662GC-0000-Z
|
Avnet Silica | MP2662 I2C-CONTROLLED BATTERY CHARGER (Alt: MP2662GC-0000-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BATT CHG LI-ION 1CELL 9WLCSP | 3100 |
|
RFQ |
Part Details for MP2662GC-0000-Z
MP2662GC-0000-Z CAD Models
MP2662GC-0000-Z Part Data Attributes
|
MP2662GC-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2662GC-0000-Z
Monolithic Power Systems
Power Management Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VFBGA, BGA9,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-09-05 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATE WITH BATTERY 4.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XBCS-B9 | |
Length | 1.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | CSP | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | CHIP SCALE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.68 mm | |
Supply Current-Max (Isup) | 500 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.73V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.75 mm |
Alternate Parts for MP2662GC-0000-Z
This table gives cross-reference parts and alternative options found for MP2662GC-0000-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2662GC-0000-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24163RGET | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 24-VQFN -40 to 85 | Texas Instruments | MP2662GC-0000-Z vs BQ24163RGET |
BQ24161YFFT | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA -40 to 85 | Texas Instruments | MP2662GC-0000-Z vs BQ24161YFFT |
BQ24163YFFR | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 49-DSBGA -40 to 85 | Texas Instruments | MP2662GC-0000-Z vs BQ24163YFFR |
BQ24161BYFFR | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA | Texas Instruments | MP2662GC-0000-Z vs BQ24161BYFFR |
BQ24161BRGET | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path, JEITA and PSEL 24-VQFN -40 to 85 | Texas Instruments | MP2662GC-0000-Z vs BQ24161BRGET |
BQ24161BYFFT | IC POWER SUPPLY MANAGEMENT CKT, Power Management Circuit | Texas Instruments | MP2662GC-0000-Z vs BQ24161BYFFT |
BQ24163RGER | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 24-VQFN -40 to 85 | Texas Instruments | MP2662GC-0000-Z vs BQ24163RGER |
BQ24161YFFR | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA -40 to 85 | Texas Instruments | MP2662GC-0000-Z vs BQ24161YFFR |