-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2617BGL-Z by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1612-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2895 In Stock |
|
$1.2750 / $3.9400 | Buy Now |
DISTI #
MP2617BGL-Z
|
Avnet Americas | Switch Mode Battery Charger Li-Ion 3000mA 4.2V 20-Pin QFN T/R - Tape and Reel (Alt: MP2617BGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3362 / $1.4688 | Buy Now |
DISTI #
946-MP2617BGL-Z
|
Mouser Electronics | Battery Management 3A Single Cell Switching Charger RoHS: Compliant | 0 |
|
$1.2700 / $3.9400 | Order Now |
|
Future Electronics | MP2617 Series 4 - 10 V 3 A Single Cell Li-Battery Charger - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.2800 | Buy Now |
DISTI #
MP2617BGL-Z
|
Avnet Silica | Switch Mode Battery Charger LiIon 3000mA 42V 20Pin QFN TR (Alt: MP2617BGL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2617BGL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2617BGL-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MP2617BGL-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2617BGL-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM10504TMX | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA34, 2.80 X 2.80 MM, 0.40 MM PITCH, SMD-34, Power Management Circuit | MP2617BGL-Z vs LM10504TMX |
LM10504TMX/NOPB | Texas Instruments | Check for Price | Triple Buck + LDO Power Management IC (PMIC) 34-DSBGA 0 to 0 | MP2617BGL-Z vs LM10504TMX/NOPB |
LM10504TME/NOPB | Texas Instruments | Check for Price | Triple Buck + LDO Power Management IC (PMIC) 34-DSBGA 0 to 0 | MP2617BGL-Z vs LM10504TME/NOPB |
LM10502TLX/NOPB | Texas Instruments | Check for Price | 2MHz, 1A/1A Dual Step-Down Converters + Low-Dropout Linear Regulator 25-DSBGA -30 to 125 | MP2617BGL-Z vs LM10502TLX/NOPB |