Part Details for MP2612ER-LF-P by Monolithic Power Systems
Overview of MP2612ER-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2612ER-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1138-2-ND
|
DigiKey | IC BATT CHG LI-ION 2-3CELL 16QFN Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9909 / $2.5820 | Buy Now |
DISTI #
MP2612ER-LF-P
|
Avnet Americas | Battery Charger Li-Ion 2000mA 8.4V 16-Pin QFN T/R - Tape and Reel (Alt: MP2612ER-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2330 / $2.6950 | Buy Now |
DISTI #
946-MP2612ERLFP
|
Mouser Electronics | Battery Management 2A 2-3 Cell Switchin Li-lon Charger RoHS: Compliant | 66 |
|
$2.0500 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.9300 | Buy Now |
Part Details for MP2612ER-LF-P
MP2612ER-LF-P CAD Models
MP2612ER-LF-P Part Data Attributes
|
MP2612ER-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2612ER-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |