Part Details for MP26060EQ-LF-Z by Monolithic Power Systems
Overview of MP26060EQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP26060EQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP26060EQ-LF-ZCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
MP26060EQ-LF-Z
|
Avnet Americas | Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R - Tape and Reel (Alt: MP26060EQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
946-MP26060EQLFZ
|
Mouser Electronics | Battery Management 1A Lnear Li-Ion Chrg w/4.15V Bat-Full V RoHS: Compliant | 0 |
|
$0.5040 / $0.5230 | Order Now |
|
Future Electronics | MP26060 Series 28V 1A Linear Single Cell Li-Ion Battery Charger - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
DISTI #
MP26060EQ-LF-Z
|
Avnet Americas | Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R - Tape and Reel (Alt: MP26060EQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
MP26060EQ-LF-Z
|
Avnet Silica | Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R (Alt: MP26060EQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN | 2560 |
|
RFQ |
Part Details for MP26060EQ-LF-Z
MP26060EQ-LF-Z CAD Models
MP26060EQ-LF-Z Part Data Attributes:
|
MP26060EQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP26060EQ-LF-Z
Monolithic Power Systems
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |