Part Details for MP26060EQ-LF-P by Monolithic Power Systems
Overview of MP26060EQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP26060EQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP26060EQ-LF-P-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6817 / $0.9544 | Buy Now |
DISTI #
MP26060EQ-LF-P
|
Avnet Americas | Battery Charger Li-Ion 1000mA 4.15V 10-Pin QFN T/R - Tape and Reel (Alt: MP26060EQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7830 / $0.9450 | Buy Now |
DISTI #
946-MP26060EQLFP
|
Mouser Electronics | Battery Management 1A Lnear Li-Ion Chrg w/4.15V Bat-Full V RoHS: Compliant | 0 |
|
$0.6810 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6750 | Buy Now |
DISTI #
MP26060EQ-LF-P
|
Avnet Silica | Battery Charger Li-Ion 1000mA 4.15V 10-Pin QFN T/R (Alt: MP26060EQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |